Micromotors Brushed Geared DC Geared Motor, 12V dc, 20 Ncm, 5rpm, 4 mm Shaft Diameter

Subtotal (1 unit)*

$110.52

(exc. GST)

$121.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 248 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.52

*price indicative

RS Stock No.:
298-5458
Distrelec Article No.:
154-48-113
Mfr. Part No.:
L149-12-392
Brand:
Micromotors
Find similar products by selecting one or more attributes.
Select all

Brand

Micromotors

Supply Voltage

12V dc

Product Type

DC Geared Motor

Sub Type

Brushed Geared

Output Speed

5rpm

Shaft Diameter

4mm

Maximum Output Torque

20Ncm

Mount Type

Screw

Gearhead Type

Spur

Gear Ratio

392:1

Current Rating

45mA

Material

Steel

Length

46mm

Shaft Length

11mm

Standards/Approvals

RoHS

Width

27mm

Depth

27mm

Series

L149

Core Construction

Iron Core

COO (Country of Origin):
IT

Slow-speed geared motors


Series of geared motors for applications requiring slow speed and compact size.

The VDR system minimises electrical interference.

Power supplied via wires.

Available in two voltages: 6 Vdc and 12 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy