McLennan Servo Supplies Geared Brushless Motor DC Motor, 12 W, 12V dc, 24 V dc, 0.03 Nm, 3000rpm, 5.989 mm Shaft
- RS Stock No.:
- 441-0388
- Mfr. Part No.:
- BLDC48-12L-033
- Brand:
- McLennan Servo Supplies
Subtotal (1 unit)*
$505.94
(exc. GST)
$556.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $505.94 |
*price indicative
- RS Stock No.:
- 441-0388
- Mfr. Part No.:
- BLDC48-12L-033
- Brand:
- McLennan Servo Supplies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | McLennan Servo Supplies | |
| Product Type | DC Motor | |
| Supply Voltage | 12, 24V dc | |
| Sub Type | Geared Brushless Motor | |
| Power Rating | 12W | |
| Output Speed | 3000rpm | |
| Shaft Diameter | 5.989mm | |
| Mount Type | Threaded, PCD | |
| Maximum Output Torque | 0.03Nm | |
| Gearhead Type | Spur | |
| Current Rating | 690mA | |
| Material | Steel | |
| Length | 36mm | |
| Shaft Length | 17.15mm | |
| Depth | 54mm | |
| Width | 54mm | |
| Standards/Approvals | IP55 | |
| Core Construction | External Rotor and Magnet System | |
| Series | BLDC48 | |
| Select all | ||
|---|---|---|
Brand McLennan Servo Supplies | ||
Product Type DC Motor | ||
Supply Voltage 12, 24V dc | ||
Sub Type Geared Brushless Motor | ||
Power Rating 12W | ||
Output Speed 3000rpm | ||
Shaft Diameter 5.989mm | ||
Mount Type Threaded, PCD | ||
Maximum Output Torque 0.03Nm | ||
Gearhead Type Spur | ||
Current Rating 690mA | ||
Material Steel | ||
Length 36mm | ||
Shaft Length 17.15mm | ||
Depth 54mm | ||
Width 54mm | ||
Standards/Approvals IP55 | ||
Core Construction External Rotor and Magnet System | ||
Series BLDC48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Brushless Motor with Integrated Electronics
Variable speed motor
Simply connect a speed control potentiometer for proportional velocity control
Digital output signal enables motor speed to be accurately monitored
Smooth running over a wide speed range
Ideal for pumps, mixers, stirrers and small conveyors
Mclennan Servo Supplies
Related links
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- McLennan Servo Supplies Brushless DC Motor 24V dc 3000rpm, 5.989 mm Shaft Diameter
- McLennan Servo Supplies Brushless DC Motor 24V dc 3000rpm, 5.989 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 20 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 8 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 14 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 2.5 Ncm 4 mm Shaft Diameter
- McLennan Servo Supplies Geared DC Geared Motor 3.8 Ncm 4 mm Shaft Diameter
