Nidec Components Brushless Geared DC Geared Motor, 6V dc, 34.3 mNm, 175rpm, 3 mm Shaft Diameter

This image is representative of the product range

Subtotal (1 unit)*

$43.84

(exc. GST)

$48.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.84

*price indicative

RS Stock No.:
169-392
Mfr. Part No.:
HG16-060-AA-00
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Supply Voltage

6V dc

Product Type

DC Geared Motor

Sub Type

Brushless Geared

Output Speed

175rpm

Shaft Diameter

3mm

Maximum Output Torque

34.3mNm

Gearhead Type

Planetary

Gear Ratio

60:1

Current Rating

400mA

Material

Steel

Shaft Length

10mm

Length

40mm

Depth

16mm

Standards/Approvals

RoHS

Width

16mm

Series

HG16

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy