Murata Power Solutions NXJ1 DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 913-9182
- Mfr. Part No.:
- NXJ1S0305MC-R7
- Brand:
- Murata Power Solutions
Available for back order.
Price (ex. GST) 1 Reel of 180
$1,051.22
(exc. GST)
$1,156.34
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | $1,051.22 | $5.84 |
*price indicative
- RS Stock No.:
- 913-9182
- Mfr. Part No.:
- NXJ1S0305MC-R7
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Murata 1 W Isolated DC-DC Converter
Murata NXJ1 series of isolated single output 1 W DC - DC converters offer a robust & cost-effective product for surface mounting applications. A fully automated production process of the NXJ1 series ensures high reliability & repeatability of performance, all packaged in a Halogen-free iLGA package.
Supports an industry standard footprint, for ease of installation into various applications.
Supports an industry standard footprint, for ease of installation into various applications.
Standards
UL60950, ANSI/AAMI ES6061-1, 2 M00P & 1M00P
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMA |
Isolation Voltage | 4.2kV dc |
Depth | 3.11mm |
Width | 10.46mm |
Length | 13.72mm |
Series | NXJ1 |
Load Regulation | Maximum of 10% |
Minimum Temperature | -40°C |
Efficiency | 72% |
Maximum Temperature | +85°C |
Standards Met | 1 Moop Recognition, 2 MOOP Recognition, ANSI/AAMI ES60601-1, J-STD-020, J-STD-075, UL 60950 Recognition |
Related links
- Murata Power Solutions NXJ1 DC-DC Converter, 3.3V dc/ 333mA...
- Murata Power Solutions NXJ1 DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NXJ1 DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NXE1 DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NXJ1 DC-DC Converter, 15V dc/ 67mA Output,...
- Murata Power Solutions NTE DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions MTE1 DC-DC Converter, 5V dc/ 200mA Output,...
- Murata Power Solutions NXE1 DC-DC Converter, 3.3V dc/ 300mA...