MEAN WELL DDR-15 DC/DC Converter, 3.3V dc/, 36V dc Input 3.5 A, 9V dc Input, DIN Rail, 85 °C Max Temp 85 °C Min Temp

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$49.49

(exc. GST)

$54.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$49.49-
10 - 49$48.392%
50 +$39.8319%

*price indicative

RS Stock No.:
175-7787
Distrelec Article No.:
304-08-833
Mfr. Part No.:
DDR-15G-3.3
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

36V dc

Mount Type

DIN Rail

Number of Outputs

1

MTBF

907kH

Output Voltage Adjustment Range

3 → 3.6 V

Ripple and Noise

50mV Pk-Pk

Output Current 1

3.5A

Series

DDR-15

Depth

54.5mm

Standards/Approvals

IEC 62368-1

Weight

68g

Width

17.5mm

Minimum Operating Temperature

85°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
width only 17.5mm (1SU)

4:1 ultra wide input range

-40∼+85 DEG C wide working temperature

No minimum load required

DC output adjustable (+/- 10%)

cooling by free air convection

can be installed on DIN rail TS-35/7.5 or 15 input reverse polarity/ input under voltage protection

4KVdc I/O isolation(Reinforced isolation)

3YR Warranty

Application

industrial control system

factory automation

electro mechanical

wireless network

telecom or datacom system

DC-DC Ultra slim Industrial DIN rail converter, Input 9-36Vdc, Single Output 3.3Vdc at 3.5A

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy