Murata Power Solutions MTC1 DC/DC Converter, 5V dc/ 200 mA Output

Subtotal (1 reel of 30 units)*

$332.68

(exc. GST)

$365.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$332.68$11.089

*price indicative

RS Stock No.:
167-6043
Mfr. Part No.:
MTC1S1205MC-R7
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Product Type

DC/DC Converter

Output Current

200mA

Width

14.22mm

Series

MTC1

Length

14.99mm

Depth

11.23mm

COO (Country of Origin):
GB

Murata Isolated 1W Single Output DC/DC Converter - MTC1 Series


The Murata MTC1 is a series of 1W, regulated, single output DC/DC converters, with nominal input voltages of 12 or 24 VDC, accommodating a 2:1 input range around the selected nominal voltage. These surface mount DC-DC converters comprises six single output models providing 3.3, 5 or 12 Vdc for both the 12 and 24 Vdc nominal inputs. No additional regulation components are required since the MTC1 output is fully regulated within +/- 0.5% of stated output. This series of isolated DC-DC converters features a voltage trim pin, which allows adjustment of the output voltage by +/- 10% to suit any special voltage requirements. A remote on/off pin provides the ability to disable the output for application power saving. The MTC1 isolated DC-DC converters are suitable for use in a wide range of medical and healthcare applications as well as industrial, telecommunications, battery powered systems, and process automation.

3kVac isolation test voltage

Output Voltage Trim

Remote on/off pin

No electrolytic capacitors

Operating temperature range -40°C to 105°C

2:1 Input Range

Approvals

UL 60950, ANSI/AAMI ES60601-1, 2 MOOPs pending

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy