TRACOPOWER TDN 3WI DC-DC Converter, ±5V dc/ ±300mA Output, 4.5 → 18 V dc Input, 3W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 899-8233
- Mfr. Part No.:
- TDN 3-1221WI
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-8233
- Mfr. Part No.:
- TDN 3-1221WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | ±5V dc | |
| Input Voltage Range | 4.5 → 18 V dc | |
| Power Rating | 3W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | ±300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.95 V dcV dc, ±5.05V dc | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Depth | 10.2mm | |
| Series | TDN 3WI | |
| Load Regulation | 0.01 | |
| Maximum Temperature | +70°C | |
| Standards Met | EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 | |
| Efficiency | 80% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage ±5V dc | ||
Input Voltage Range 4.5 → 18 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.95 V dcV dc, ±5.05V dc | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 13.2mm | ||
Width 9.1mm | ||
Depth 10.2mm | ||
Series TDN 3WI | ||
Load Regulation 0.01 | ||
Maximum Temperature +70°C | ||
Standards Met EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 | ||
Efficiency 80% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
Related links
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +70°C Max Temp
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 1WI DC-DC Converter 4.5 → 18 V dc Input Through Hole, +90°C Max Temp
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
