TRACO POWER TDN 3WI DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 9V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$330.08

(exc. GST)

$363.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$330.08$33.008
2 - 3$322.82$32.282
4 +$315.88$31.588

*price indicative

RS Stock No.:
161-6736
Mfr. Part No.:
TDN 3-2421WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-5V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

5630000h

Output Voltage Adjustment Range

±5.05 V dc

Number of Pins

6

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Depth

10.2mm

Length

13.2mm

Width

9.1mm

Series

TDN 3WI

Standards/Approvals

No

Efficiency

80%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TDN 3WI Series DC-DC Converter, ±5V DC Output Voltage, 3W Power Rating - TDN 3-2421WI


This DC-DC converter is a highly efficient power supply unit designed for a range of applications in the automation and electronics sectors. Compactly housed in a DIP package measuring 13.2mm x 9.1mm x 10.2mm, this model delivers a regulated output of ±5V DC with a maximum output current of ±300mA. The device operates effectively across a wide input voltage range of 9V to 36V DC.

Features & Benefits


• Compact DIP package enables space-saving integration

• Isolated design provides enhanced operational safety

• 80% efficiency minimises power loss during conversion

• Operating temperature from -40°C to +70°C ensures reliability

• Short circuit protection safeguards the device and connected load

Applications


• Ideal for powering sensors and small devices

• Utilised in industrial automation for signal processing

• Suitable for telecommunications and data communication equipment

• Works effectively in medical devices requiring stable power

How does the isolation voltage impact operational safety?


The isolation voltage of 1,600V DC helps protect sensitive circuits from faults, ensuring safer operation in various settings.

What are the implications of the efficiency rating?


An efficiency rating of 80% means less heat generation, translating to lower cooling requirements and improved overall reliability in applications.

Can this converter handle fluctuating loads?


With load regulation of 0.01, the converter maintains a stable output even when the load varies, making it Ideal for dynamic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy