TRACO POWER TDN 3WI DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6733
- Mfr. Part No.:
- TDN 3-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $13.78
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$312.96
(exc. GST)
$344.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $312.96 | $31.296 | - |
| 2 - 3 | $306.07 | $30.607 | $13.78 |
| 4 + | $299.50 | $29.95 | $53.84 |
*price indicative
- RS Stock No.:
- 161-6733
- Mfr. Part No.:
- TDN 3-2411WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5630000h | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Depth | 10.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | No | |
| Series | TDN 3WI | |
| Length | 13.2mm | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5630000h | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Depth 10.2mm | ||
Width 9.1mm | ||
Standards/Approvals No | ||
Series TDN 3WI | ||
Length 13.2mm | ||
Maximum Operating Temperature 70°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
- RS Stock No. 8998258
- Mfr. Part No. TDN 3-2411WI
Each
$31.73
- RS Stock No. 8998267
- Mfr. Part No. TDN 3-2421WI
Each
$33.68
- RS Stock No. 8998267P
- Mfr. Part No. TDN 3-2421WI
Each (Supplied in a Tube)
$33.68
- RS Stock No. 1666096
- Mfr. Part No. TDN 3-2412WI
1 Tube of 10
$324.61
Related links
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDR 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER THL 3WI DC/DC Converter 36V dc Input PCB










