TRACO POWER TDN 3WI DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 18V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $13.92

View bulk pricing options

Subtotal (1 tube of 10 units)*

$316.17

(exc. GST)

$347.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$316.17$31.617-
2 - 3$309.21$30.921$13.92
4 +$302.57$30.257$54.40

*price indicative

RS Stock No.:
166-6101
Mfr. Part No.:
TDN 3-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

PCB

Input Ratio

4:1

MTBF

5630000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

DIP

Maximum Output Power

3W

Length

13.2mm

Depth

10.2mm

Series

TDN 3WI

Standards/Approvals

No

Width

9.1mm

Maximum Operating Temperature

70°C

Efficiency

80%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

TRACOPOWER TDN 3WI Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TDN 3-4811WI


This DC-DC converter offers a Compact solution for efficient power regulation in various applications. With its dimensions of 13.2mm x 9.1mm x 10.2mm, it provides 5V DC output from an input voltage range of 18V to 75V DC, making it suitable for diverse industrial environments.

Features & Benefits


• I/O isolation voltage of 1,600V DC enhances safety

• High efficiency of 80% for optimal energy usage

• Operating temperature range from -40°C to +70°C supports reliability

• Compact DIP mount ensures easy integration into systems

• Built-in short circuit protection safeguards against overloads

• Remote On/Off functionality allows for control in applications

Applications


• Used in automation systems to power sensitive electronics

• Ideal for telecommunications equipment requiring stable voltage

• Employed in industrial controls for reliable power conversion

• Suitable for medical equipment needing efficient isolated power

• Utilised in renewable energy systems for effective voltage regulation

What makes this converter suitable for high-voltage applications?


The device can handle input voltages ranging from 18V to 75V DC, providing flexibility across various high-voltage applications while maintaining stable output. Its isolation characteristics ensure it operates safely in demanding environments.

How does the efficiency rating impact performance in applications?


An efficiency rating of 80% means less power is wasted during conversion, translating to reduced heat generation and improved energy savings. This feature is critical for applications requiring prolonged operation without additional cooling measures.

What design features contribute to its reliability in harsh conditions?


The converter is engineered to operate effectively across a temperature range of -40°C to +70°C. Its robust design and built-in short circuit protection ensure it can withstand challenging environmental factors while maintaining performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy