TRACO POWER TMV 2HI DC/DC Converter, 15V dc/ 66 mA, 15V dc Input, 0mV Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$19.22

(exc. GST)

$21.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$19.22-
3 - 4$18.732%
5 +$18.454%

*price indicative

Packaging Options:
RS Stock No.:
898-7104
Mfr. Part No.:
TMV 2-15159HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

15V dc

Minimum Input Voltage

0mV

Output Current 1

66mA

Output Current 2

110mA

Mount Type

PCB

Output Voltage 2

-9V dc

Number of Outputs

2

MTBF

1110000h

Output Voltage Adjustment Range

15.75 V dc

Isolation Voltage

5.2kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Standards/Approvals

No

Depth

10.2mm

Width

7.1mm

Length

19.5mm

Series

TMV 2HI

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

83%

COO (Country of Origin):
TW

TRACOPOWER TMV 2HI Series DC-DC Converter, 0.76 Efficiency, 5.2kV DC Isolation Voltage - TMV 2-15159HI


This isolated DC-DC converter provides stable power solutions for diverse applications by delivering dual output voltages of -9V DC and 15V DC. It is particularly suited for systems demanding efficient voltage regulation and strong isolation. The Compact SIP7 package facilitates straightforward integration into existing setups, while its broad input voltage range extends its versatility across electronic systems.

Features & Benefits


• High efficiency of 76% at full load

• Compact design suitable for space-constrained installations

• Continuous short circuit protection ensures operational reliability

• Low ripple and noise enhance overall system performance

Applications


• Used with automation equipment for effective power distribution

• Ideal for powering IGBT in industrial environments

• Suitable for electric drive systems requiring dual output

• Utilised in precision instruments needing stable voltage supply

• Effective in telecommunications equipment for improved reliability

What voltage range can be used for input?


It accommodates an input voltage range of 13.5V to 16.5V DC.

How does it handle temperature extremes?


The unit operates effectively between -40°C and +80°C without performance issues.

Is it safe to use in sensitive equipment?


Yes, the high isolation voltage provides added safety for delicate applications.

What kind of mounting options are available?


It features a through-hole mounting type for easy installation on PCBs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy