TRACO POWER TMV 2HI DC/DC Converter, 15V dc/ 66 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 166-6068
- Mfr. Part No.:
- TMV 2-0515DHI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$171.88
(exc. GST)
$189.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $171.88 | $17.188 | - |
| 2 - 3 | $168.11 | $16.811 | 2% |
| 4 + | $164.50 | $16.45 | 4% |
*price indicative
- RS Stock No.:
- 166-6068
- Mfr. Part No.:
- TMV 2-0515DHI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 66mA | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -15V dc | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±15.75 V dc | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 5 | |
| Package Type | SIP-7 | |
| Maximum Output Power | 2W | |
| Depth | 10.2mm | |
| Series | TMV 2HI | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Length | 19.5mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 66mA | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -15V dc | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±15.75 V dc | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 5 | ||
Package Type SIP-7 | ||
Maximum Output Power 2W | ||
Depth 10.2mm | ||
Series TMV 2HI | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Length 19.5mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series
Approvals
Standards
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011
Related links
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMV 2HI DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
