TRACO POWER TMV 2HI DC/DC Converter, 15V dc/ 66 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $7.86

View bulk pricing options

Subtotal (1 tube of 10 units)*

$178.43

(exc. GST)

$196.27

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$178.43$17.843-
2 - 3$174.50$17.45$7.86
4 +$170.77$17.077$30.64

*price indicative

RS Stock No.:
166-6069
Mfr. Part No.:
TMV 2-12159HI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

66mA

Output Current 2

110mA

Mount Type

Through Hole

Output Voltage 2

-9V dc

Number of Outputs

2

MTBF

1100000h

Output Voltage Adjustment Range

15.75 V dc

Isolation Voltage

5.2kV dc

Number of Pins

5

Maximum Output Power

2W

Package Type

SIP-7

Series

TMV 2HI

Width

7.1mm

Standards/Approvals

No

Depth

10.2mm

Length

19.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

81%

COO (Country of Origin):
TW

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series


The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package

Very high I/O-isolation 5’700 VDC

Dedicated for IGBT applications

Operating temperature range -40°C to +80°C

Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy