MEAN WELL PSD 45 DC/DC Converter, 24V dc/, 12V dc Input 1.25 A, 9.2V Input, Chassis, 60 °C Max Temp -10 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.16

(exc. GST)

$25.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4$23.16
5 - 9$22.72
10 - 24$22.00
25 - 49$21.45
50 +$20.98

*price indicative

RS Stock No.:
876-4711
Mfr. Part No.:
PSD-45A-24
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9.2V

Maximum Input Voltage

12V dc

Output Current 1

1.25A

Output Current 2

1.25A

Mount Type

Chassis

MTBF

329300h

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

26.4 V

Input Ratio

2:1

Isolation Voltage

1.5kV dc

Maximum Output Power

30W

Weight

190g

Length

127mm

Standards/Approvals

EN 61000-4-2, EN 60950-1, EN 61000-6-1, EN 55022Class B, CE, TUV, CB scheme, EN 55024

Depth

30mm

Width

30mm

Series

PSD 45

Minimum Operating Temperature

-10°C

Efficiency

79%

Maximum Operating Temperature

60°C

Mean Well 45W Single Output DC-DC Converters - PSD-45 Series


The MEAN WELL PSD-45 series is a range of high quality, open frame switching power supply. The 45W PCB type DC/DC converters comply with CE certification. The PSD-45 DC-DC converters features 2:1 wide DC input range and 1500Vac input/output isolation. These DC-DC converters offer short circuit, overload, over-voltage, and reverse polarity protections. The PSD-45 switching power supplies are ideally suited for a wide variety of fields, from general electrical engineering usage, automotive, to battery back-up applications.

2:1 wide input range

Short circuit, overload, over voltage, reverse polarity protection

Cooling by free air convection

Built-in EMI filter, low ripple noise

100% full load burn-in test

Fixed switching frequency at 96 KHZ

Low cost

High reliability

Approvals

LVD, EMC, CE, EN, TUV

Standards

EN60950-1 CB approved by TUV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy