Murata Power Solutions NCS3 DC/DC Converter, 3.3V dc/, 36V dc Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 876-2453
- Mfr. Part No.:
- NCS3S1203SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.65
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 23 unit(s) shipping from 24 September 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $16.65 | - |
| 6 - 11 | $16.25 | 2% |
| 12 + | $16.01 | 3% |
*price indicative
- RS Stock No.:
- 876-2453
- Mfr. Part No.:
- NCS3S1203SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 2 | 700mA | |
| Mount Type | Through Hole | |
| MTBF | 1335000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 55mV Pk-Pk | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 4 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Standards/Approvals | CRE, UL, RoHS | |
| Weight | 4.3g | |
| Length | 21.95mm | |
| Depth | 11.25mm | |
| Width | 9.45mm | |
| Series | NCS3 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 2 700mA | ||
Mount Type Through Hole | ||
MTBF 1335000h | ||
Number of Outputs 1 | ||
Ripple and Noise 55mV Pk-Pk | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 4 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Standards/Approvals CRE, UL, RoHS | ||
Weight 4.3g | ||
Length 21.95mm | ||
Depth 11.25mm | ||
Width 9.45mm | ||
Series NCS3 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 85°C | ||
Murata 3W SIP Single Output Regulated Isolated DC-DC Converter - NCS3 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NCS3 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions NCS3 DC-DC Converter 18 → 75 V dc Input Through Hole,
- Murata Power Solutions NCS3 DC/DC Converter, 3.3V dc/ 700 mA Output
- Murata Power Solutions NCS1 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCS3 DC/DC Converter 80V Input Through Hole, 85 °C Max Temp -40 °C Min
