TRACOPOWER TMR 9 WI DC/DC Converter, 24V dc/ 375 mA, 75V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 873-2156
- Mfr. Part No.:
- TMR 9-4815WI
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$56.38
(exc. GST)
$62.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $56.38 |
| 3 - 4 | $54.98 |
| 5 + | $54.21 |
*price indicative
- RS Stock No.:
- 873-2156
- Mfr. Part No.:
- TMR 9-4815WI
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 375mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2940000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 9W | |
| Package Type | SIP-8 | |
| Standards/Approvals | No | |
| Depth | 11.2mm | |
| Width | 9.6mm | |
| Series | TMR 9 WI | |
| Length | 21.8mm | |
| Efficiency | 88% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 375mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2940000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 10 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 9W | ||
Package Type SIP-8 | ||
Standards/Approvals No | ||
Depth 11.2mm | ||
Width 9.6mm | ||
Series TMR 9 WI | ||
Length 21.8mm | ||
Efficiency 88% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series
The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1
Related links
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 75V Input Through Hole, 85 °C Max Temp -40 °C Min
