XP Power DC/DC Converter, 24V dc/ 375 mA, 36V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save $1.95

View bulk pricing options

Subtotal (1 unit)*

$37.92

(exc. GST)

$41.71

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 38 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4$37.92-
5 - 9$37.53$1.95
10 +$36.63$12.90

*price indicative

RS Stock No.:
139-0349
Mfr. Part No.:
ICZ0924S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

375mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

9W

Package Type

SIP-8

Length

21.8mm

Depth

11.2mm

Standards/Approvals

No

Efficiency

90%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
Ultra Compact SIP-8 Package

Smallest Footprint 9 W Converter

Single & Dual Outputs

2:1 Input Range

Operating Temperature -40 °C to +85 °C

1600 VDC Input to Output Isolation

Fully Regulated Output

No Minimum Load Required

Remote On/Off

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy