TRACO POWER TMR 9 WI DC/DC Converter, 12V dc/ 375 mA, 75V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

$599.79

(exc. GST)

$659.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$599.79$59.979

*price indicative

RS Stock No.:
166-6202
Mfr. Part No.:
TMR 9-4822WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

375mA

Output Current 2

375mA

Output Voltage 2

-12V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

2940000h

Output Voltage Adjustment Range

±12.12 V dc

Isolation Voltage

1.5kV dc

Number of Pins

10

Package Type

SIP-8

Maximum Output Power

9W

Depth

11.2mm

Width

9.6mm

Standards/Approvals

No

Length

21.8mm

Series

TMR 9 WI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

87%

COO (Country of Origin):
TW

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series


The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package

Wide 4:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 9W converter

Full SMD design

Temperature range –40° to +85°C

High efficiency up to 89%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy