TRACO POWER TMR 9 WI DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$56.38

(exc. GST)

$62.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$56.38-
3 - 4$54.982%
5 +$54.143%

*price indicative

RS Stock No.:
873-2146
Mfr. Part No.:
TMR 9-4811WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.6A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2940000h

Output Voltage Adjustment Range

±1 %

Number of Pins

10

Isolation Voltage

1.5kV dc

Package Type

SIP-8

Maximum Output Power

9W

Depth

11.2mm

Length

21.8mm

Series

TMR 9 WI

Width

9.6mm

Standards/Approvals

No

Maximum Operating Temperature

85°C

Efficiency

85%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9WI Series


The Tracopower TMR-9WIN range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C without derating. The TMR-9WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Further features include remote On/Off control and continuous short circuit protection. Typical applications of these DC/DC converters are in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density in SIP package

Wide 4:1 input voltage range

Ultra-compact SIP-8 package

Smallest footprint 9W converter

Full SMD design

Temperature range –40° to +85°C

High efficiency up to 89%

Indefinite short-circuit protection

I/O isolation 1500 VDC

Remote On/Off control

Fully RoHS compliant

Approvals

UL, cULus

Standards

IEC/EN 60950-1, UL 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy