TRACO POWER TMR 9 WI DC/DC Converter, 9V dc/ 1 A, 36V dc Input, 9V dc Input 9 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6204
- Mfr. Part No.:
- TMR 9-2419WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $24.40
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$555.28
(exc. GST)
$610.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $555.28 | $55.528 | - |
| 2 - 3 | $543.08 | $54.308 | $24.40 |
| 4 + | $531.40 | $53.14 | $95.52 |
*price indicative
- RS Stock No.:
- 166-6204
- Mfr. Part No.:
- TMR 9-2419WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2940000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 10 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 9W | |
| Standards/Approvals | No | |
| Length | 21.8mm | |
| Width | 9.6mm | |
| Series | TMR 9 WI | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 9V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2940000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 10 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 9W | ||
Standards/Approvals No | ||
Length 21.8mm | ||
Width 9.6mm | ||
Series TMR 9 WI | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco Power TMR 9 WI Series DC-DC Converter, 86% Efficiency, Through Hole Mount - TMR 9-2419WI
Features & Benefits
Applications
Can it be used in industrial automation applications?
Will it work with control systems in electronics?
Is it suitable for use in communication devices?
Can it handle continuous operation in electrical equipment?
Will it fit in space-critical installations?
Related links
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 9 WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
