Murata Power Solutions NXE1 DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 123-4627
- Mfr. Part No.:
- NXE1S0303MC-R7
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-4627
- Mfr. Part No.:
- NXE1S0303MC-R7
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
- COO (Country of Origin):
- GB
Murata NXE Series Isolated DC-DC Converter
Murata NXE series are a cost effective low profile, fully automated surface mounted isolated DC-DC converters. The NXE series are constructed with a substrate embedded transformer, providing increased product longevity & reliability within a halogen-free package.
The NXE series are designed with an industrial standard footprint, so retro fitting is possible or can be designed into new applications without any hassle.
Features and Benefits
Hi Pot Test 3k V dc isolation.
Industry standard footprint.
Halogen free.
Lower profile compared to conventional converters.
Sustrate embedded transformer.
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 5443288
- Mfr. Part No. NMV0515SAC
Each
$14.47
- RS Stock No. 8163452
- Mfr. Part No. CME0512S3C
Each
$4.45
- RS Stock No. 1935879
- Mfr. Part No. DTJ1548S12
Each
$53.71
- RS Stock No. 1665582
- Mfr. Part No. TEN 10-1212
1 Tube of 10
$667.38
Related links
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions MTE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,
- Murata Power Solutions NKA DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NXE1 DC/DC Converter, 3.3V dc/ 300 mA Output
- XP Power ISA DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount, +105°C Max Temp











