Murata Power Solutions MEJ1 DC/DC Converter, 15V dc/, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 829-4862
- Mfr. Part No.:
- MEJ1S1515SC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Subtotal (1 unit)*
$12.24
(exc. GST)
$13.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit |
|---|---|
| 1 + | $12.24 |
*price indicative
- RS Stock No.:
- 829-4862
- Mfr. Part No.:
- MEJ1S1515SC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 13.5V | |
| Maximum Input Voltage | 16.5V dc | |
| Output Current 2 | 66mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2733000h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 13.5 → 16.5 V | |
| Isolation Voltage | 5.2kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 2W | |
| Package Type | DIP | |
| Width | 12.5mm | |
| Series | MEJ1 | |
| Standards/Approvals | RoHS, UR | |
| Weight | 1.56g | |
| Length | 19.65mm | |
| Depth | 12.65mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76.5% | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 13.5V | ||
Maximum Input Voltage 16.5V dc | ||
Output Current 2 66mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2733000h | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 13.5 → 16.5 V | ||
Isolation Voltage 5.2kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 2W | ||
Package Type DIP | ||
Width 12.5mm | ||
Series MEJ1 | ||
Standards/Approvals RoHS, UR | ||
Weight 1.56g | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76.5% | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series
Murata Power Solutions - SIP
Approvals
Related links
- Murata Power Solutions MEJ1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEJ1 DC/DC Converter -15 V/ 10.8V Input 1 W 85 °C Max Temp
- Murata Power Solutions MEJ1 DC/DC Converter 12V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEJ1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEE1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
