Murata Power Solutions MEJ1 DC/DC Converter, 12V, -12 V/, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 85 °C Max Temp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$12.59
7 - 12$12.28
13 +$12.12

*price indicative

RS Stock No.:
829-4789
Mfr. Part No.:
MEJ1D1212SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V, -12V

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 2

42mA

Mount Type

Through Hole

MTBF

2911000h

Number of Outputs

2

Output Voltage Adjustment Range

10.8/13.2 V

Ripple and Noise

30mV Pk-Pk

Isolation Voltage

5.2kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

SIP

Length

19.65mm

Depth

12.65mm

Series

MEJ1

Width

9.8mm

Standards/Approvals

UL, CRE, RoHS

Weight

2.1g

Maximum Operating Temperature

85°C

Efficiency

76.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single and Dual Output Isolated DC-DC Converter - MEJ1 Series


The Murata Power MEJ1 is a series of isolated 1 Watt DC-DC converters, encapsulated in a 7 pin SIP package. The DC-DC converter complies with the 3rd edition of medical safety standard and provides the following MOOP (means of operator protection): 2 MOOP based upon a working voltage of 200Vrms max - 280Vpkmax, between primary and secondary and 1 MOOP based upon a working voltage of 200Vrms max, between primary and its enclosure.

Typical energy efficiencies of these DC-DC converters are in the range of 70 to 78%.

The MEJ1 series is designed for low power applications that require a high degree of isolation such as an agency-approved safety barrier for medical equipment, IGBT drivers, and control systems.

Single and dual outputs

UL 94V-0 package material

SIP package style

5.2kVDC isolation

3.3V, 5V, 12V, 15V & 24V inputs

3.3V, 5V, 9V, 12V & 15V output

Internal SMD construction

Fully encapsulated with toroidal magnetics

Pin compatible with the MEV, NMV, NMK, MEJ2, & NMJ series

Murata Power Solutions - SIP


Approvals

UL 609502, UL60601 (3rd Edition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy