Murata Power Solutions MEF1 DC/DC Converter, 5V dc/ 200 mA, 5.25V dc Input, 4.75V Input 1 W, Through Hole, 85 °C Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.05

(exc. GST)

$8.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 6$8.05
7 - 12$7.86
13 +$7.77

*price indicative

Packaging Options:
RS Stock No.:
829-4742
Mfr. Part No.:
MEF1S0505SP3C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.25V dc

Minimum Input Voltage

4.75V

Output Current 1

200mA

Mount Type

Through Hole

MTBF

1051kH

Number of Outputs

1

Ripple and Noise

40mV Pk-Pk

Isolation Voltage

3.5kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

DIP

Depth

10.15mm

Series

MEF1

Width

19.65mm

Weight

1.6g

Standards/Approvals

RoHS

Length

19.65mm

Efficiency

73%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series


The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are Ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the Ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.

Short circuit protection

Operation to zero load

Output regulation ˂1%

Power density 0.85W/cm3

Single isolated output

UL 94V-0 package material

Footprint from 1.17cm2

1kVDC or 3.5kVDC isolation options

3.3V, 5V, 12V & 24V input

3.3V & 5V output

SMD construction

Fully encapsulated with toroidal magnetics

Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy