Murata Power Solutions NMF DC/DC Converter, 15V dc/ 67 mA, 5V dc Input, 4.75V Input 1 W, Through Hole, 70 °C Max Temp 0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
544-3109
Mfr. Part No.:
NMF0515SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5V dc

Minimum Input Voltage

4.75V

Output Current 1

67mA

Output Current 2

67mA

Mount Type

Through Hole

MTBF

316000h

Number of Outputs

1

Ripple and Noise

60mV Pk-Pk

Output Voltage Adjustment Range

4.75/5.25 V

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

1W

Length

19.5mm

Series

NMF

Depth

10mm

Width

10mm

Standards/Approvals

RoHS

Weight

2.1g

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Efficiency

62%

Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series


Regulated output

1kV input/output isolation

No external components required

Internal SMD construction

SIP7 plastic package

UL 94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy