Murata Power Solutions MEF1 DC-DC Converter, 3.3V dc/ 300mA Output, 3.13 → 3.46 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 829-4736
- Mfr. Part No.:
- MEF1S0303SP3C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 829-4736
- Mfr. Part No.:
- MEF1S0303SP3C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
- COO (Country of Origin):
- CN
Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series
The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.
Short circuit protection
Operation to zero load
Output regulation ˂1%
Power density 0.85W/cm3
Single isolated output
UL 94V-0 package material
Footprint from 1.17cm2
1kVDC or 3.5kVDC isolation options
3.3V, 5V, 12V & 24V input
3.3V & 5V output
SMD construction
Fully encapsulated with toroidal magnetics
Approvals
UL60950
- RS Stock No. 1670727
- Mfr. Part No. MEV1S0505SC
1 Tube of 25
$274.75
- RS Stock No. 8294966
- Mfr. Part No. MEJ2D1209SC
Each
$22.30
- RS Stock No. 8159894
- Mfr. Part No. TMV 1203SHI
Each
$12.64
- RS Stock No. 6664348
- Mfr. Part No. TEN 30-4821
Each
$128.21
Related links
- Murata Power Solutions MEF1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions MEF1 DC/DC Converter 5.25V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 12.6V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEF1 DC/DC Converter 25.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEU1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MEE1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions NXE1 DC-DC Converter 2.97 → 3.63 V dc Input Surface Mount,








