Murata Power Solutions MEF1 DC/DC Converter, 3.3V dc/ 300 mA Output, 3.13V dc Input, +85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 tube of 25 units)*

$203.36

(exc. GST)

$223.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$203.36$8.134

*price indicative

RS Stock No.:
162-0689
Mfr. Part No.:
MEF1S0303SP3C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

3.13V dc

Output Current

300mA

Length

19.65mm

Depth

10.15mm

Series

MEF1

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata Isolated 1W Single Output DC/DC Converter - MEF1 Series


The Murata Power MEF1 series of DC-DC converters is packaged in a fully encapsulated single-in-line through-hole format, occupying less than 1.17cm squared footprint. The MEF1 converters are available with either 1kVDC or 3kVDC input to output isolation, the latter model having an enhanced immunity to voltage transients. Output voltage options are 3.3 or 5.0 VDC, with input voltages covering the popular nominal inputs from 3.3 to 24 VDC. This DC-DC converter is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, Hall Effect sensors and mass airflow sensors.

Short circuit protection

Operation to zero load

Output regulation ˂1%

Power density 0.85W/cm3

Single isolated output

UL 94V-0 package material

Footprint from 1.17cm2

1kVDC or 3.5kVDC isolation options

3.3V, 5V, 12V & 24V input

3.3V & 5V output

SMD construction

Fully encapsulated with toroidal magnetics

Approvals

UL60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy