Murata Power Solutions MEU1 DC-DC Converter, 3.3V dc/ 300mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 829-5004
- Mfr. Part No.:
- MEU1S0503ZC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-5004
- Mfr. Part No.:
- MEU1S0503ZC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 4.5 → 5.5 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 300mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | ZIF | |
| Isolation Voltage | 1kV dc | |
| Length | 8.3mm | |
| Depth | 7.95mm | |
| Series | MEU1 | |
| Load Regulation | 0.12 | |
| Minimum Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 300mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package ZIF | ||
Isolation Voltage 1kV dc | ||
Length 8.3mm | ||
Depth 7.95mm | ||
Series MEU1 | ||
Load Regulation 0.12 | ||
Minimum Temperature -40°C | ||
Efficiency 77% | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1W Single Output Isolated DC-DC Converter - MEU1 Series
The Murata Power Solutions MEU1 is a series of ultra-miniature, single isolated output 1 Watt DC-DC converters. Available as through-hole mounting with staggered style pin outs, the MEU1 can deliver output power over the whole temperature range of – 40 degrees C to +85 degrees C. The small volume and footprint allows engineers to reduce the overall dimensions of their application, which is critical for space-constrained designs.
The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space. The MEU1 has the added benefit of 1kVDC galvanic isolation, to reduce switching noise and allow the device to be configured, to provide an isolated negative rail in systems where only positive rails exist.
Single isolated output
1kVDC isolation
Efficiency up to 87%
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density 2.62W/cm3
3.3V, 5V, and 12V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
PCB mounting
Murata Power Solutions - 0.75W to 15W
Approvals
UL60950
Related links
- Murata Power Solutions MEU1 DC-DC Converter 2.97 → 3.63 V dc Input Through Hole,
- Murata Power Solutions MEU1 DC/DC Converter, 3.3V dc/ 300 mA Output
- Murata Power Solutions MEU1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power IHA01 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TES 1V DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +90°C Max
- Murata Power Solutions MEU1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NKA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole,
- Murata Power Solutions MTE1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Surface
