Recom RP DC/DC Converter, 24V dc/ 42 mA, 24V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 828-9346
- Distrelec Article No.:
- 110-34-669
- Mfr. Part No.:
- RP-2424S
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.30
(exc. GST)
$25.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $23.30 |
| 7 - 12 | $23.03 |
| 13 + | $22.61 |
*price indicative
- RS Stock No.:
- 828-9346
- Distrelec Article No.:
- 110-34-669
- Mfr. Part No.:
- RP-2424S
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 21.6V | |
| Output Current 1 | 42mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 18400000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Standards/Approvals | No | |
| Width | 7.05mm | |
| Series | RP | |
| Length | 19.65mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 80% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 21.6V | ||
Output Current 1 42mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 18400000h | ||
Number of Pins 7 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Standards/Approvals No | ||
Width 7.05mm | ||
Series RP | ||
Length 19.65mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 80% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
RECOM DC-DC Converter, 24V DC Output Voltage, 5.2kV DC Isolation Voltage - RP Series - RP-2424S
Keep your power supply on an even keel with this DC-DC converter from RECOM. It accepts voltages between 21.6 and 26.4V DC and provides a reliable output of 24V DC to your equipment. Short-circuit protection is built-in to boost the safety of your setup by minimising the risk of electrical hazards. A low ripple and noise of 100mVp-p means you can count on high-integrity signals. As the converter operates safely at temperatures between -40°C and +90°C, it doesn't break a sweat in harsh industrial environments.
Features & Benefits
• Efficiency of 80% to ensure minimal power waste
• Through-hole mounting for a secure connection to your PCB
• Compact dimensions of 19.65 (L) x 7.05 (W) x 10.2mm (H) to maximise packing space on your board
Applications
• HVAC systems
• Domestic appliances
• Machine automation
• Medical devices
What makes this DC-DC converter so well-suited to medical devices?
This DC-DC converter has a high isolation voltage of 5.2kV DC and a pot-core transformer that reinforces the separation of the input and output. These features increase electrical safety, making this unit a good choice for sensitive medical devices.
Related links
- Recom RP DC/DC Converter 24V dc Input Through Hole
- Recom RP DC/DC Converter 12V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input 1 W 90 °C Max Temp 90 °C Min Temp, 7-Pin SIP
- Recom RO DC/DC Converter 24V dc Input Through Hole 6-Pin
- Recom R1D DC/DC Converter 24V dc Input Surface
- Recom RH DC/DC Converter 24V dc Input Through Hole
- Recom RP DC/DC Converter 5V dc Input Through Hole
- Recom RP DC/DC Converter 5.5V dc Input Through Hole
