Recom R1D DC/DC Converter, 12V dc/ 42 mA, 24V dc Input, 21.6V Input 1 W, Surface, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Subtotal (1 tube of 33 units)*

$462.41

(exc. GST)

$508.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$462.41$14.012

*price indicative

RS Stock No.:
166-6613
Mfr. Part No.:
R1D-2412
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

24V dc

Output Current 1

42mA

Mount Type

Surface

MTBF

4275000h

Number of Outputs

2

Number of Pins

10

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

Surface Mount

Series

R1D

Length

15.24mm

Depth

6.7mm

Standards/Approvals

No

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

Recom 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - R1S & R1D Series


Enclosed un-potted open frame type converters

Full power at 100°C ambient temperature

1kVdc isolation voltage

Short circuit protection

High efficiency up to 84%

Note

Operating temperature is without derating.
MTBF to MIL-HDBK 217F (+25°C).

Approvals

CB, CSA, UL recognised component

Standards

UL60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy