TRACO POWER TVN 5WI DC/DC Converter, 24V dc/ 104 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 828-9065
- Distrelec Article No.:
- 300-08-666
- Mfr. Part No.:
- TVN 5-2425WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $4.35
View bulk pricing optionsSubtotal (1 unit)*
$83.16
(exc. GST)
$91.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $83.16 | - |
| 3 - 4 | $81.71 | $4.35 |
| 5 + | $79.83 | $16.65 |
*price indicative
- RS Stock No.:
- 828-9065
- Distrelec Article No.:
- 300-08-666
- Mfr. Part No.:
- TVN 5-2425WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 104mA | |
| Output Current 2 | 104mA | |
| Output Voltage 2 | 24V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 4400000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Depth | 10.2mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Series | TVN 5WI | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 104mA | ||
Output Current 2 104mA | ||
Output Voltage 2 24V dc | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 4400000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Depth 10.2mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Series TVN 5WI | ||
Maximum Operating Temperature 90°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series
Approvals
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
