TRACO POWER TVN 5WI DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 828-9059
- Distrelec Article No.:
- 300-08-663
- Mfr. Part No.:
- TVN 5-2421WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 5 more to save $7.40
View bulk pricing optionsSubtotal (1 unit)*
$85.00
(exc. GST)
$93.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $85.00 | - |
| 5 - 9 | $83.52 | $7.40 |
| 10 - 24 | $81.34 | $36.60 |
| 25 - 49 | $79.13 | $146.75 |
| 50 + | $77.12 | $394.00 |
*price indicative
- RS Stock No.:
- 828-9059
- Distrelec Article No.:
- 300-08-663
- Mfr. Part No.:
- TVN 5-2421WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 4400000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 4.5/5.5 V dc | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 5W | |
| Series | TVN 5WI | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 4400000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 4.5/5.5 V dc | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP-24 | ||
Maximum Output Power 5W | ||
Series TVN 5WI | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 9 to 36V DC Input Voltage, +5V DC Output Voltage - TVN 5WI Series -TVN 5-2421WI
Features & Benefits
Applications
How do I mount this DC-DC converter?
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
