TRACO POWER TVN 5WI DC/DC Converter, 5V dc/ 500 mA, 36V dc Input, 9V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $36.60

View bulk pricing options

Subtotal (1 tube of 10 units)*

$831.63

(exc. GST)

$914.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$831.63$83.163-
2 - 3$813.33$81.333$36.60
4 +$795.85$79.585$143.12

*price indicative

RS Stock No.:
166-6332
Mfr. Part No.:
TVN 5-2421WI
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

500mA

Output Current 2

500mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

4400000h

Output Voltage Adjustment Range

4.5/5.5 V dc

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

5W

Package Type

DIP-24

Standards/Approvals

No

Width

20.3mm

Series

TVN 5WI

Length

31.8mm

Depth

10.2mm

Efficiency

78%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 9 to 36V DC Input Voltage, +5V DC Output Voltage - TVN 5WI Series -TVN 5-2421WI


Keen to supply a steady output voltage to your devices? This Traco Power DC-DC converter puts the power in your hands. It takes an input voltage between 9 and 36V DC and converts it to an output of ±5V DC, so it's a safe bet for use with low-power equipment. As the converter is encapsulated inside a shielded metal package, there's minimal electrical noise to ensure crisp, clear signals. A remote on/off feature means you have total control at your fingertips.

Features & Benefits


• Isolation voltage of 1.6kV DC for protection against electrical hazards

• Measuring just 32 (L) x 20 (W) x 10.2mm (D) means it slots into your setup easily

• Broad operating temperature range between -40°C and +90°C for use in demanding environments

• Efficiency of 84%, so it wastes little energy in the form of heat

• Light weight of 15.3g, so your equipment will hardly notice it

Applications


• Measurement devices

• Audio recording

• Robotics systems

How do I mount this DC-DC converter?


This device uses through-hole mounting for secure installation directly onto your PCB.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy