TRACO POWER TVN 5WI DC/DC Converter, 3.3V dc/ 1.515 A, 12V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 146-5962
- Mfr. Part No.:
- TVN 5-0910WI
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $184.00
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$920.32
(exc. GST)
$1,012.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $920.32 | $92.032 | - |
| 5 - 9 | $883.52 | $88.352 | $184.00 |
| 10 + | $846.72 | $84.672 | $736.00 |
*price indicative
- RS Stock No.:
- 146-5962
- Mfr. Part No.:
- TVN 5-0910WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1.515A | |
| Mount Type | Through Hole | |
| MTBF | 4400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 %, +20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 12 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Series | TVN 5WI | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1.515A | ||
Mount Type Through Hole | ||
MTBF 4400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 %, +20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 12 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Series TVN 5WI | ||
Length 32mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
- COO (Country of Origin):
- TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
