TRACO POWER TDN 5WI DC/DC Converter, 3.3V dc/ 1 A, 36V dc Input, 9V Input 5 W, Through Hole, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-6109
- Mfr. Part No.:
- TDN 5-2410WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $15.64
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$355.30
(exc. GST)
$390.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $355.30 | $35.53 | - |
| 2 - 3 | $347.48 | $34.748 | $15.64 |
| 4 + | $340.03 | $34.003 | $61.08 |
*price indicative
- RS Stock No.:
- 166-6109
- Mfr. Part No.:
- TDN 5-2410WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2960000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Series | TDN 5WI | |
| Standards/Approvals | No | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2960000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Series TDN 5WI | ||
Standards/Approvals No | ||
Length 13.2mm | ||
Width 9.1mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TDN 5WI Series DC-DC Converter, 3.3V DC Output Voltage, 3.3W Power Rating - TDN 5-2410WI
Features & Benefits
Applications
How does the safety isolation rating impact the installation?
What is the maximum permissible ambient temperature during operation?
What happens in the event of a short circuit?
Related links
- TRACOPOWER TDN 5WI DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB 6-Pin
- TRACOPOWER TDN 5WI DC/DC Converter 13.2V Input PCB
