Artesyn Embedded Technologies ASA DC-DC Converter, 3.3V dc/ 3A Output, 18 → 36 V dc Input, 10W, Through Hole,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-4652
Mfr. Part No.:
ASA03F24-LS
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

3.3V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

31.75mm

Series

ASA

Load Regulation

±1.2%

Minimum Temperature

-40°C

Efficiency

83%

Maximum Temperature

+60°C

COO (Country of Origin):
CN

Astec 10W Single Output Regulated Isolated DC-DC Converter - ASA-10W Series


10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package.

Wide 2:1 input voltage range

Regulated outputs

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A, without external components

Under voltage lockout, over current and short circuit protection with auto restart

Shielded metal case with insulated baseplate

Demonstrated MTBF >1 million hours

24-pin DIP with industry standard pin-out

Note

Operating temperature is without derating.

Approvals

UL, CE

Standards

UL60950-1, CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy