Artesyn Embedded Technologies ASA DC-DC Converter, 5V dc/ 2A Output, 18 → 36 V dc Input, 10W, Through Hole,
- RS Stock No.:
- 823-4591
- Mfr. Part No.:
- ASA02A24-LS
- Brand:
- Artesyn Embedded Technologies
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-4591
- Mfr. Part No.:
- ASA02A24-LS
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 1.5kV dc | |
| Length | 31.75mm | |
| Depth | 10.16mm | |
| Series | ASA | |
| Load Regulation | ±1.2% | |
| Maximum Temperature | +60°C | |
| Efficiency | 83% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 5V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1.5kV dc | ||
Length 31.75mm | ||
Depth 10.16mm | ||
Series ASA | ||
Load Regulation ±1.2% | ||
Maximum Temperature +60°C | ||
Efficiency 83% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Astec 10W Single Output Regulated Isolated DC-DC Converter - ASA-10W Series
10W regulated, single output isolated DC-DC converter with a wide 2:1 input range and a 1.25in x 0.8in package.
Wide 2:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Built-in filter meets EN 55022, Class A, without external components
Under voltage lockout, over current and short circuit protection with auto restart
Shielded metal case with insulated baseplate
Demonstrated MTBF >1 million hours
24-pin DIP with industry standard pin-out
Note
Operating temperature is without derating.
Approvals
UL, CE
Standards
UL60950-1, CE Mark
Related links
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 36 V dc Input Through Hole,
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn / Advanced Energy ASA DC/DC Converter 36V dc Input Through Hole, 60 °C Max Temp
- Artesyn Embedded Technologies AEE DC-DC Converter 18 → 75 V dc Input Through Hole,
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through
- Artesyn Embedded Technologies AXA DC-DC Converter 18 → 75 V dc Input Through Hole,
- XP Power JSM10 DC-DC Converter 18 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- Cosel DC-DC Converter 18 → 36 V dc Input Through Hole, +71°C Max Temp -20°C Min Temp
