Artesyn Embedded Technologies AXA DC-DC Converter, 12V dc/ 830mA Output, 18 → 75 V dc Input, 10W, Through Hole,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-6434
Mfr. Part No.:
AXA00B36-L
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

10W

Input Voltage Nominal

48 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10.16mm

Length

25.4mm

Width

25.4mm

Series

AXA

Load Regulation

-0.5 → +0.5%

Maximum Temperature

+80°C

Standards Met

CB Scheme, CSA Certificate, cUL/UL 60950-1, EN55022, FCC, IEC/EN 60950-1

Efficiency

86%

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Artesyn AXA Series Isolated DC / DC Converter


Artesyn AXA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 87% with an ultra-wide 4:1 input range. The AXA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The AXA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

Single & dual output.

Ultra compact DIP & SIP options.

Metal cased with isolated baseplate.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy