Artesyn / Advanced Energy ASA DC/DC Converter, 3.3V dc/ 1.2 A, 75V dc Input, 18V Input 4 W, Through Hole, 71 °C Max Temp

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$405.08

(exc. GST)

$445.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$405.08$40.508

*price indicative

RS Stock No.:
162-1943
Mfr. Part No.:
ASA01F36-LS
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

1.2A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

1000000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

4W

Package Type

DIP

Depth

10.16mm

Series

ASA

Standards/Approvals

RoHS

Length

31.75mm

Maximum Operating Temperature

71°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Astec 6W Single Output Regulated Isolated DC-DC Converter - ASA-6W Series


6W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1.25in x 0.8in package. This isolated DC-DC converter is available with single or dual outputs.

Ultra-wide 4:1 input voltage range

Regulated outputs

1.5kV input/output isolation

Built-in filter meets EN 55022, Class A, without external components

Under voltage lockout, over current and short circuit protection with auto restart

Shielded metal case with insulated baseplate

Demonstrated MTBF >1 million hours

24-pin DIP with industry standard pin-out

Note

Operating temperature is without derating.

Approvals

UL, cUL, CE

Standards

UL60950-1, cUL60950-1, EN60950, IEC60950, CE Mark

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy