Murata Power Solutions NCM6 DC/DC Converter, 15V dc/ 200 mA, 9V dc Input, 4.5V Input 6 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 816-3540
- Mfr. Part No.:
- NCM6D0515EC
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$39.44
(exc. GST)
$43.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 308 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $39.44 | - |
| 4 - 7 | $38.44 | 2% |
| 8 + | $37.87 | 3% |
*price indicative
- RS Stock No.:
- 816-3540
- Mfr. Part No.:
- NCM6D0515EC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 9V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Isolation Voltage | 5.2kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 10.75mm | |
| Standards/Approvals | RoHS | |
| Length | 32mm | |
| Width | 32mm | |
| Series | NCM6 | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 9V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Isolation Voltage 5.2kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 10.75mm | ||
Standards/Approvals RoHS | ||
Length 32mm | ||
Width 32mm | ||
Series NCM6 | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 6W Single and Dual Output Isolated DC-DC Converter - NCM6 Series
The Murata NCM6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 4.5-9V and 9-36V and 18-75V. This isolated power converter is housed in an industry standard package with a standard pin-out. The DC/DC converter is encapsulated for superior thermal performance. Applications of the NCM6 isolated DC-DC converter include medical, telecommunication battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
5200VDC Isolation
Typical efficiency to 88%
5V, 12V & 48V Nominal input
Power density 0.94W/cm³
5mm creepage guaranteed
Under voltage lock out
Control pin option
Murata Power Solutions - DIP
Approvals
UL60950, UL60601 (3rd Ed), 2 MOOP
- RS Stock No. 1676132
- Mfr. Part No. NCM6D0515EC
1 Tube of 15
$591.24
- RS Stock No. 8163540P
- Mfr. Part No. NCM6D0515EC
Each (Supplied in a Tube)
$39.44
- RS Stock No. 1228015
- Mfr. Part No. JCA0605D03
Each
$61.68
- RS Stock No. 1228015P
- Mfr. Part No. JCA0605D03
Each (Supplied in a Tube)
$61.68
Related links
- Murata Power Solutions NCM6 DC/DC Converter 9V dc Input PCB, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NCM6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 3N DC/DC Converter 9V dc Input PCB
- TRACOPOWER TEL 3 DC/DC Converter 9V dc Input PCB
- Murata Power Solutions NCM6 DC/DC Converter -5 V dc/ 600 mA 9V Input 6 W 85 °C Max
- Recom REM6 DC/DC Converter 9V dc Input Through Hole
- TRACOPOWER THM 6 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER TMR 6 DC/DC Converter 9V dc Input Through Hole, 78 °C Max Temp -40 °C Min









