TRACO POWER TEN 5 DC/DC Converter, 15V, -15 V/ 200 mA, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$393.30

(exc. GST)

$432.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$393.30$39.33
2 - 3$384.64$38.464
4 +$376.39$37.639

*price indicative

RS Stock No.:
124-7612
Mfr. Part No.:
TEN 5-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

200mA

Output Current 2

200mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

MTBF

700000h

Output Voltage Adjustment Range

18/36 V

Isolation Voltage

1.5kV dc

Number of Pins

24

Maximum Output Power

6W

Package Type

DIP

Length

32mm

Depth

10mm

Width

20mm

Series

TEN 5

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

86%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 15V DC Output Voltage, 1.5kV DC Isolation Voltage - TEN 5 Series - TEN 5-2423


Keep your voltage on an even keel with this DC-DC converter from Traco Power. It accepts a broad input range between 18 and 36V DC and outputs a reliable 15V DC, so it's versatile and suitable for low-voltage setups. The 1.5kV DC input/output isolation bolsters safety and enhances overall system reliability by minimising electrical noise and cutting the risk of ground loops. Integrated short-circuit protection is on hand to safeguard against electrical faults and resulting system standstills.

• Broad operating temperature range between -40°C and +85°C for use in demanding conditions

• Small device measuring 32 (L) x 20 (W) x 10mm (D) saves space in your setup

• 24-pin DIP with an industry-standard pinout for easy integration

Applications


• Media centres

• Gaming consoles

• Telecommunications networks

• Medical equipment

• Testing and measuring instruments

Is this DC-DC converter a fire-safe choice?


Yes. A UL94 V-0 rating indicates that the housing self-extinguishes in 10 seconds, which means it's a fire-safe component.

How efficient is this unit?


It has an 86% efficiency rating, which indicates it wastes little energy as heat, so runs cool.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy