TRACO POWER TEN 3N DC/DC Converter, 15V dc/ 200 mA, 9V dc Input, 4.5V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-6269
Mfr. Part No.:
TEN 3-0513N
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

9V dc

Output Current 1

200mA

Mount Type

PCB

Number of Outputs

1

MTBF

1100000h

Isolation Voltage

1.5kV dc

Number of Pins

24

Package Type

DIP-24

Maximum Output Power

3W

Standards/Approvals

No

Depth

10.2mm

Length

31.8mm

Series

TEN 3N

Efficiency

82%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 3W Isolated DC-DC Converter - TEN 3N Series


The Traco Power TEN 3N Series of DC-DC Converters is a 3 Watt converter in DIP24 package. The updated design of this wide input DC-DC converter enables cost reduction without compromising on reliability and function. These Power converters come with an internal filter to meet EN55022 class A without external components. The TEN 3N series of DC-DC converters are the ideal solution for cost critical but demanding application, thanks to their increased EMC immunity and extended operating temperature range of -40°C to 85°C.

Wide 2 : 1 input range

Input filter to meet EN 55022, Class A and FCC, level A without external components

Extended operating temperature range –40°C to 85°C

I/O isolation 1’500 VDC

DIP-24 package

High reliability, MTBF >1.0 Mio. h

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy