Murata Power Solutions CMR DC/DC Converter, 15V dc, -15 V dc/ 25 mA, 5.5V dc Input, 4.5V Input 0.75 W, Through Hole, 85
- RS Stock No.:
- 816-3474
- Mfr. Part No.:
- CMR0515S3C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $4.89 |
| 7 - 12 | $4.85 |
| 13 + | $4.75 |
*price indicative
- RS Stock No.:
- 816-3474
- Mfr. Part No.:
- CMR0515S3C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 25mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 8.2mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 0.75W | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS | |
| Series | CMR | |
| Length | 19.5mm | |
| Depth | 10mm | |
| Weight | 2g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 25mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 8.2mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 0.75W | ||
Width 19.5mm | ||
Standards/Approvals RoHS | ||
Series CMR | ||
Length 19.5mm | ||
Depth 10mm | ||
Weight 2g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 79% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series
The Murata CMR series of DC/DC converters offers single & dual isolated output. The CMR isolated DC-DC converters are cost effective and come in industry standard packages, with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CMR series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.
Single or Dual Isolated Outputs
1kVDC or 3kVDC options
Wide temperature performance at full 1W load, -40°C to 85°C
Industry Standard Pinouts
5V, 12V and 24V Inputs
5V, 12V and 15V Outputs
Murata Power Solutions - 0.75W to 15W
Related links
- Murata Power Solutions CMR DC/DC Converter -15 V dc/ 25 mA 4.5V Input 0.75 W 85
- Murata Power Solutions CMR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CMR DC/DC Converter -12 V dc/ 31 mA 4.5V Input 0.75 W 85
- Murata Power Solutions CMR DC/DC Converter -15 V dc/ 25 mA 10.8V Input 0.75 W
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
- Murata Power Solutions CME DC/DC Converter 4.5V Input 0.75 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C
