Murata Power Solutions CMR DC/DC Converter, 15V dc, -15 V dc/ 25 mA, 5.5V dc Input, 4.5V Input 0.75 W, Through Hole, 85
- RS Stock No.:
- 167-6119
- Mfr. Part No.:
- CMR0515S3C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Add 2 more to save $5.28
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$120.08
(exc. GST)
$132.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 June 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $120.08 | $4.803 | - |
| 2 - 3 | $117.44 | $4.698 | $5.28 |
| 4 + | $114.91 | $4.596 | $20.68 |
*price indicative
- RS Stock No.:
- 167-6119
- Mfr. Part No.:
- CMR0515S3C
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V dc | |
| Output Current 1 | 25mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Ripple and Noise | 8.2mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 0.75W | |
| Package Type | DIP | |
| Series | CMR | |
| Width | 19.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Length | 19.5mm | |
| Weight | 2g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V dc | ||
Output Current 1 25mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Ripple and Noise 8.2mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 0.75W | ||
Package Type DIP | ||
Series CMR | ||
Width 19.5mm | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Length 19.5mm | ||
Weight 2g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 0.75W Single and Dual Output Isolated DC-DC Converter - CMR Series
Murata Power Solutions - 0.75W to 15W
- RS Stock No. 8163474
- Mfr. Part No. CMR0515S3C
- RS Stock No. 1676117
- Mfr. Part No. CMR0512S3C
- RS Stock No. 8163465
- Mfr. Part No. CMR0512S3C
- RS Stock No. 8163465P
- Mfr. Part No. CMR0512S3C
Related links
- Murata Power Solutions CMR DC/DC Converter -15 V dc/ 25 mA 4.5V Input 0.75 W 85
- Murata Power Solutions CMR DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions CMR DC/DC Converter -12 V dc/ 31 mA 4.5V Input 0.75 W 85
- Murata Power Solutions CMR DC/DC Converter -15 V dc/ 25 mA 10.8V Input 0.75 W
- Murata Power Solutions CME DC/DC Converter 5.5 V dc/ 4.5V Input 0.75 W 85 °C
- Murata Power Solutions CME DC/DC Converter 4.5V Input 0.75 W, 85 °C Max Temp -40 °C Min Temp DIP
- Murata Power Solutions NMH DC/DC Converter -15 V dc/ 67 mA 4.5V Input 2 W 85 °C
- Murata Power Solutions NMV DC/DC Converter -15 V dc/ 33 mA 4.5V Input 1 W 85 °C










