Murata Power Solutions CME DC/DC Converter, 5.5V dc Input, 4.5V Input 0.75 W, 85 °C Max Temp -40 °C Min Temp DIP

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$120.77

(exc. GST)

$132.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$120.77$3.451-
2 - 3$118.11$3.3752%
4 +$115.58$3.3024%

*price indicative

RS Stock No.:
167-6177
Mfr. Part No.:
CME0505SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

5.5V dc

Number of Outputs

1

Isolation Voltage

1kV dc

Package Type

DIP

Maximum Output Power

0.75W

Length

11.48mm

Width

11.48mm

Series

CME

Standards/Approvals

RoHS

Depth

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

70%

COO (Country of Origin):
CN

Murata 0.75W Single Output Isolated DC-DC Converter - CME Series


The Murata CME series of DC-DC converters are cost effective and come in industry standard packages with industry standard pin-out. The galvanic isolation of these DC-DC converters allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range of the CME series of isolated DC-DC converters guarantees startup from -40°C and full 0.75 watt output at 85°C.

Single Isolated output

1kVDC or 3kVDC option

Wide temperature performance at full 1W load -40°C to 85°C

Industry Standard Pinout

3.3V and 5V Inputs

3.3V, 5V & 12V outputs

Murata Power Solutions - 0.75W to 15W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy