TRACO POWER TEN 60WIN DC/DC Converter, 24V dc/ 2.5 A, 36V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save -

View bulk pricing options

Subtotal (1 unit)*

$158.41

(exc. GST)

$174.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$158.41-
3 - 4$157.06-
5 +$153.932%

*price indicative

Packaging Options:
RS Stock No.:
788-2733
Distrelec Article No.:
110-50-388
Mfr. Part No.:
TEN 60-2415WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

4:1

MTBF

860000h

Number of Outputs

1

Output Voltage Adjustment Range

21.6/28.8 V dc

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

Metal case

Maximum Output Power

60W

Length

50.8mm

Depth

10.2mm

Width

25.4mm

Series

TEN 60WIN

Standards/Approvals

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

92%

COO (Country of Origin):
TW

Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 92% Efficiency - TEN 60WIN Series - TEN 60-2415WIN


Does your battery-operated kit need a stable 24V DC power supply? Link it up with this DC-DC converter from Traco Power. The unit accepts a wide input voltage range between 9 and 36V DC and converts it into consistent and regulated 24V DC output. This helps to keep your equipment operating reliably. As the device meets EN 61000-4-2 immunity standards, you can rely on its minimal interference with nearby electronics. For full protection against power faults, this converter safely puts a stop to short circuits, overload and overcurrent before they can disrupt your setup.

Features & Benefits


• Remote on/off function for convenient operation from a distance

• Quick start-up time of 60ms, so you can Trust it to react almost instantly to your equipment's power needs

• Flame-retardant potting boosts safety by reducing the risk of fire spreading

• Robust copper casing resists wear for longevity in harsh operating environments

Applications


• Wireless networks

• Industrial control systems

• Data and telecommunication systems

Is the voltage output of this DC-DC converter adjustable?


Yes, you can adjust the voltage output of the unit by +20% and -10% to exactly match the needs of your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy