TRACO POWER TEN 60WIN DC/DC Converter, 5V dc/ 12 A, 36V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $71.88

View bulk pricing options

Subtotal (1 tube of 10 units)*

$1,634.00

(exc. GST)

$1,797.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$1,634.00$163.40-
2 - 3$1,598.06$159.806$71.88
4 +$1,563.74$156.374$281.04

*price indicative

RS Stock No.:
166-6446
Mfr. Part No.:
TEN 60-2411WIN
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

12A

Mount Type

PCB

Input Ratio

4:1

MTBF

860000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Metal case

Maximum Output Power

60W

Standards/Approvals

No

Length

50.8mm

Series

TEN 60WIN

Depth

10.2mm

Efficiency

92%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco 60W Regulated Isolated DC-DC Converter - TEN-60WIN Series


The Traco Power TEN 60WIN Series is a range of isolated high performance DC-DC converter modules. Due to the very high efficiency of up to 92% and the use of highest reliable components these 60W isolated converters come with a footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 4:1 input voltage range. The TEN 60WIN includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package

Wide 4:1 input voltage range 9–36, 18–75 VDC

High efficiency up to 92%

Adjustable output voltage

No minimum load required

Operating temperature range –40°C to +85°C

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy