TRACOPOWER TEN 60N DC/DC Converter, 24V dc/ 2.5 A, 18V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$144.27

(exc. GST)

$158.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$144.27
3 - 14$143.04
15 +$117.72

*price indicative

RS Stock No.:
788-0689
Distrelec Article No.:
303-73-429
Mfr. Part No.:
TEN 60-1215N
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

24V dc

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

2.5A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

880000h

Output Voltage Adjustment Range

20 %

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

Metal case

Maximum Output Power

60W

Length

50.8mm

Standards/Approvals

No

Series

TEN 60N

Width

25.4mm

Depth

10.2mm

Efficiency

91.5%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series


The Traco Power TEN-60N series is a range of 60W DC/DC converters with a high efficiency of up to 92% and a compact footprint of only 2 x 1 inches. These Traco Power 60W DC/DC converters have a wide 2:1 input voltage range. The TEN-60N includes On/Off remote control and protection against over voltage, under voltage lockout and short circuit. These Traco Power DC/DC converters are the ideal solution for battery operated systems, thanks to their high efficiency and low input current characteristics. Typical applications for these 60W DC/DC converters include wireless networks, telecom/datacom, industry control systems and measurement equipment.

2 x 1 inches metal package

Wide 2:1 input voltage range 9–18, 18–36, 36–75 Vdc

High efficiency up to 92%

Adjustable output voltage

No minimum load required

Operating temperature range –40°C to +85°C

Input filter to meet EN55022, class A

Remote On/Off

Under voltage lockout

Lead free design, RoHS compliant

3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy