TRACO POWER TEN 60N DC/DC Converter, 24V dc/ 2.5 A, 18V dc Input, 9V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6438
- Mfr. Part No.:
- TEN 60-1215N
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$1,440.77
(exc. GST)
$1,584.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 21 January 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,440.77 | $144.077 | - |
| 2 - 3 | $1,409.08 | $140.908 | 2% |
| 4 + | $1,378.82 | $137.882 | 4% |
*price indicative
- RS Stock No.:
- 166-6438
- Mfr. Part No.:
- TEN 60-1215N
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 2.5A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 880000h | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | Metal case | |
| Maximum Output Power | 60W | |
| Width | 25.4mm | |
| Length | 50.8mm | |
| Series | TEN 60N | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91.5% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 2.5A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 880000h | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type Metal case | ||
Maximum Output Power 60W | ||
Width 25.4mm | ||
Length 50.8mm | ||
Series TEN 60N | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91.5% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Traco 60W Regulated Isolated DC-DC Converter - TEN-60N Series
Standards
Related links
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 60N DC/DC Converter 75V dc Input PCB
