TRACO POWER TEN 40WIN DC/DC Converter, 24V dc/ 1.67 A, 75V dc Input, 18V Input 40 W, PCB, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 781-3579
- Mfr. Part No.:
- TEN 40-4815WIN
- Brand:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$125.75
(exc. GST)
$138.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $125.75 |
| 3 - 4 | $122.60 |
| 5 + | $120.71 |
*price indicative
- RS Stock No.:
- 781-3579
- Mfr. Part No.:
- TEN 40-4815WIN
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.67A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 330000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 40W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Series | TEN 40WIN | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.67A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 330000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 40W | ||
Package Type DIP | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Series TEN 40WIN | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Traco 40W Single/Dual Output Regulated Isolated DC-DC Converter - TEN-40WIN Serie
The Tracopower TEN 40WIN Series is a new range of isolated high performance DC/DC converters. Due to the very high efficiency of up to 90% these 40 W converters come with a very small footprint. The TEN 40WIN has an ultra wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is ad¬justable by external resistor. Remote On/Off and protection against overpower and over voltage are standard features of these converters.
Typical applications for the TEN 40WIN DC/DC converters are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited.
Ultra compact size
Ultra wide 4:1 input voltage range
Excellent efficiency up to 90%
Output voltage adjustable
Operating temperature range –40°C to +75°C
Protection against short circuit and over voltage
Remote On/Off control
I/O isolation voltage 1500 Vdc
3-year product warranty
Standards
UL/c UL 60950-1, IEC/ EN 60950-1
Related links
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC/DC Converter 75V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIN DC/DC Converter 75V Input PCB
